640 x 480 CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM028-03M0198

DigiKey Part Number
3367-ISM028-03M0198-ND
Manufacturer
Manufacturer Product Number
ISM028-03M0198
Description
ULTRALOW POWER WISEEYE MODULE WI
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
640 x 480 CMOS
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
CMOS
Manufacturer
Himax
Mounting Type
Chassis Mount
Packaging
Bag
Package / Case
Module
Part Status
Active
Size / Dimension
0.846" L x 0.807" W (21.50mm x 20.50mm)
Resolution
640 x 480
Height (Max)
0.193" (4.90mm)
Sensor
HM0360-MWB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.80000¥330.80
Manufacturers Standard Package