
94893 | |
|---|---|
DigiKey Part Number | 4862-94893-ND |
Manufacturer | |
Manufacturer Product Number | 94893 |
Description | CONDUIT TYPE SPR-PVC-AS PG13.5 G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.591" (15.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.591" (15.00mm) |
Manufacturer Helukabel USA | Diameter - Outside 0.748" (19.00mm) |
Series | Material Steel, Galvanized, PVC Coated |
Packaging Spool | Color Gray |
Part Status Active | Length 32.81' (10.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -25°C ~ 80°C |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥990.06000 | ¥990.06 |
| 2 | ¥910.57000 | ¥1,821.14 |
| 3 | ¥867.07000 | ¥2,601.21 |
| 5 | ¥815.20400 | ¥4,076.02 |
| 7 | ¥782.75857 | ¥5,479.31 |
| 10 | ¥749.77100 | ¥7,497.71 |










