Parametric Equivalent

T50S9C2 | |
|---|---|
DigiKey Part Number | 1436-1487-ND |
Manufacturer | |
Manufacturer Product Number | T50S9C2 |
Description | CBL TIE LOCKING NAT 50LB 6.30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.525' (160.00mm, 6.30") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Natural |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50S9M4 | HellermannTyton | 1,000 | 1436-1097-ND | ¥0.93561 | Parametric Equivalent |
| PLT1.5S-C | Panduit Corp | 0 | 298-10503-ND | ¥3.05000 | Similar |
| PLT1S-C | Panduit Corp | 425 | 298-13844-ND | ¥3.14000 | Similar |
| WITA-50S-M | Essentra Components | 5,914 | RPC5395-ND | ¥0.65938 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 35,000 | ¥0.80111 | ¥28,038.85 |



















