
T50RTM250HSX3 | |
|---|---|
DigiKey Part Number | T50RTM250HSX3-ND |
Manufacturer | |
Manufacturer Product Number | T50RTM250HSX3 |
Description | CBL TIE RELEASABL BLK 50LB 8.39" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.699' (213.13mm, 8.39") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥6.21120 | ¥155.28 |
| 50 | ¥5.91320 | ¥295.66 |
| 75 | ¥5.74653 | ¥430.99 |
| 125 | ¥5.54272 | ¥692.84 |
| 175 | ¥5.41257 | ¥947.20 |
| 250 | ¥5.27780 | ¥1,319.45 |


