Standard, Locking Natural 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50MR9M4

DigiKey Part Number
1436-1548-ND
Manufacturer
Manufacturer Product Number
T50MR9M4
Description
CBL TIE LOCKING NAT 50LB 8.46"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.181" (4.60mm)
Manufacturer
HellermannTyton
Length - Actual
0.705' (215.00mm, 8.46")
Packaging
Bag
Mounting Type
Screw Mount, Mounting Hole
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.5"
Color
Natural
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.91805¥2,918.05
2,000¥2.77865¥5,557.30
3,000¥2.70027¥8,100.81
5,000¥2.60467¥13,023.35
7,000¥2.54358¥17,805.06
10,000¥2.48040¥24,804.00
Manufacturers Standard Package