
T40R0M4 | |
|---|---|
DigiKey Part Number | T40R0M4-ND |
Manufacturer | |
Manufacturer Product Number | T40R0M4 |
Description | CBL TIE LOCKING BLACK 40LB 8.35" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.696' (212.00mm, 8.35") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.25" | Color Black |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.30962 | ¥1,309.62 |
| 2,000 | ¥1.24709 | ¥2,494.18 |
| 3,000 | ¥1.21186 | ¥3,635.58 |
| 5,000 | ¥1.16893 | ¥5,844.65 |
| 7,000 | ¥1.14150 | ¥7,990.50 |
| 10,000 | ¥1.11312 | ¥11,131.20 |


