Standard, Locking Natural 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18RA50

DigiKey Part Number
T18RA50-ND
Manufacturer
Manufacturer Product Number
T18RA50
Description
CBL TIE LOCKING NAT 18LB 3.93"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Natural
Bundle Diameter
0.79" (20.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.29938¥649.69
1,000¥1.23726¥1,237.26
1,500¥1.20234¥1,803.51
2,500¥1.15970¥2,899.25
3,500¥1.13249¥3,963.72
5,000¥1.10432¥5,521.60
Manufacturers Standard Package