T18R7M4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4,560
Unit Price: ¥0.87000
Datasheet
Standard, Locking Violet 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R7M4

DigiKey Part Number
T18R7M4-ND
Manufacturer
Manufacturer Product Number
T18R7M4
Description
CBL TIE LOCK VIOLET 18LB 3.93"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Violet 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.096" (2.45mm)
Manufacturer
HellermannTyton
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Violet
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-M7Panduit Corp4,560298-13840-ND¥0.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240,000¥0.52703¥126,487.20
Alternate Color
CBL TIE LOCKING ORG 18LB 3.93"
In-Stock: 0
Unit Price: ¥0.52703
CBL TIE LOCKING YLW 18LB 3.93"
In-Stock: 2000
Unit Price: ¥0.68164
CBL TIE LOCKING BLUE 18LB 3.93"
In-Stock: 1000
Unit Price: ¥0.69958
CBL TIE LOCKING WHITE 18LB 3.93"
In-Stock: 0
Unit Price: ¥0.69958
CBL TIE LOCKING BROWN 18LB 3.93"
In-Stock: 0
Unit Price: ¥0.52703