
T120R0H4 | |
|---|---|
DigiKey Part Number | T120R0H4-ND |
Manufacturer | |
Manufacturer Product Number | T120R0H4 |
Description | CBL TIE LOCKING BLK 120LB 1.270' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer HellermannTyton | Length - Actual 1.270' (387.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Black |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.60118 | ¥3,800.59 |
| 1,000 | ¥7.23828 | ¥7,238.28 |
| 1,500 | ¥7.03412 | ¥10,551.18 |
| 2,500 | ¥6.78520 | ¥16,963.00 |
| 3,500 | ¥6.62609 | ¥23,191.31 |
| 5,000 | ¥6.46153 | ¥32,307.65 |


