T110CTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 25
Unit Price: ¥341.92000
Datasheet
Connector Wiring Block Cable Management - Jumper Trough with Legs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110CTL

DigiKey Part Number
T110CTL-ND
Manufacturer
Manufacturer Product Number
T110CTL
Description
CONN JUMPER TROUGH WITH LEGS
Customer Reference
Detailed Description
Connector Wiring Block Cable Management - Jumper Trough with Legs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Management - Jumper Trough with Legs
Color
-
Mounting Type
19" Mounting Rack
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.