T1105 | ||
---|---|---|
DigiKey Part Number | T1105HT-ND | |
Manufacturer | ||
Manufacturer Product Number | T1105 | |
Description | CONN PUNCHDOWN BLOCK | |
Customer Reference | ||
Detailed Description | Connector Wiring Block Punchdown Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Punchdown Block | |
Color | - | |
Mounting Type | Through Hole | |
Housing Material | - |
Resource Type | Link |
---|---|
Datasheets | T1105 Spec Sheet |
Other Related Documents | Materials Guide for Bundling & Securing |
HTML Datasheet | |
Product Drawings | T110x Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 089306203841 89306203841 T1105HT |
Standard Package | 1 |