Standard, Pinch Releasable Black 3.15" (80.00mm) 0.185" (4.70mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REZ300.NB3P

DigiKey Part Number
1436-1338-ND
Manufacturer
Manufacturer Product Number
REZ300.NB3P
Description
STD PINCH RELEASABL BLK 30LB 1'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Pinch Releasable Black 3.15" (80.00mm) 0.185" (4.70mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.185" (4.70mm)
Manufacturer
HellermannTyton
Length - Actual
1.000' (304.80mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
30 lbs (13.61 kg)
Wire/Cable Tie Type
Standard, Pinch Releasable
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
12"
Color
Black
Bundle Diameter
3.15" (80.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥5.30760¥530.76
200¥5.05360¥1,010.72
300¥4.91113¥1,473.34
500¥4.73702¥2,368.51
700¥4.62581¥3,238.07
1,000¥4.51081¥4,510.81
Manufacturers Standard Package