MBT8H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥20.37000
Datasheet
Standard, Locking Silver 1.97" (50.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT8H

DigiKey Part Number
MBT8H-ND
Manufacturer
Manufacturer Product Number
MBT8H
Description
CBL TIE LOCKING SILV 450LB 7.91"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 1.97" (50.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.311" (7.90mm)
Manufacturer
HellermannTyton
Length - Actual
0.659' (201.00mm, 7.91")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
450 lbs (204.12 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316
Length - Approximate
8"
Color
Silver
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLT2H-LP316Panduit Corp0298-14947-ND¥20.37000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥11.68640¥584.32
100¥11.12700¥1,112.70
150¥10.81300¥1,621.95
250¥10.43004¥2,607.51
350¥10.18537¥3,564.88
500¥9.93206¥4,966.03
Manufacturers Standard Package