
MBT8H-S | |
|---|---|
DigiKey Part Number | 1436-1300-ND |
Manufacturer | |
Manufacturer Product Number | MBT8H-S |
Description | CBL TIE LOCKING SILV 450LB 7.91" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.97" (50.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer HellermannTyton | Length - Actual 0.659' (201.00mm, 7.91") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 450 lbs (204.12 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 8" | Color Silver |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥10.16540 | ¥508.27 |
| 100 | ¥9.67940 | ¥967.94 |
| 150 | ¥9.40653 | ¥1,410.98 |
| 250 | ¥9.07328 | ¥2,268.32 |
| 350 | ¥8.86029 | ¥3,101.10 |
| 500 | ¥8.63990 | ¥4,319.95 |


