Standard, Locking Silver 5.98" (152.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT20S

DigiKey Part Number
MBT20S-ND
Manufacturer
Manufacturer Product Number
MBT20S
Description
CBL TIE LOCKING SIL 200LB 1.709'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 5.98" (152.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.181" (4.60mm)
Manufacturer
HellermannTyton
Length - Actual
1.709' (521.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
200 lbs (90.72 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316
Length - Approximate
20.5"
Color
Silver
Bundle Diameter
5.98" (152.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥22.74820¥2,274.82
Manufacturers Standard Package