
MBT20S-S | |
|---|---|
DigiKey Part Number | 1436-1389-ND |
Manufacturer | |
Manufacturer Product Number | MBT20S-S |
Description | CBL TIE LOCKING SIL 200LB 1.709' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 5.98" (152.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 1.709' (521.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 200 lbs (90.72 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 20.5" | Color Silver |
Bundle Diameter 5.98" (152.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥15.80030 | ¥1,580.03 |
| 200 | ¥15.04565 | ¥3,009.13 |
| 300 | ¥14.62107 | ¥4,386.32 |
| 500 | ¥14.10338 | ¥7,051.69 |
| 700 | ¥13.88500 | ¥9,719.50 |


