
MBT14S | |
|---|---|
DigiKey Part Number | 1436-1396-ND |
Manufacturer | |
Manufacturer Product Number | MBT14S |
Description | CBL TIE LOCKING SIL 200LB 1.188' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.02" (102.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 1.188' (362.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 200 lbs (90.72 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 14.25" | Color Silver |
Bundle Diameter 4.02" (102.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥10.58860 | ¥1,058.86 |
| 200 | ¥10.08290 | ¥2,016.58 |
| 300 | ¥9.79863 | ¥2,939.59 |
| 500 | ¥9.45154 | ¥4,725.77 |
| 700 | ¥9.22979 | ¥6,460.85 |
| 1,000 | ¥9.00043 | ¥9,000.43 |


