Quad Opening Cable Tie Holder Black Screw, #8, Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB4A0C2

DigiKey Part Number
1436-1514-ND
Manufacturer
Manufacturer Product Number
MB4A0C2
Description
CABLE TIE HOLDER QUAD ADH BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #8, Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
T18 - T50 Cable Ties
Manufacturer
HellermannTyton
Material
Nylon
Packaging
Bag
Color
Black
Part Status
Active
Shelf Life
12 Months
Type
Quad Opening
Shelf Life Start
Date of Manufacture
Mounting Type
Screw, #8, Adhesive
Base Product Number
Size / Dimension
1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,600
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥13.24370¥1,324.37
200¥12.61110¥2,522.22
300¥12.25540¥3,676.62
500¥11.82124¥5,910.62
700¥11.54400¥8,080.80
1,000¥11.25718¥11,257.18
Manufacturers Standard Package