
MB40H4 | |
|---|---|
DigiKey Part Number | MB40H4-ND |
Manufacturer | |
Manufacturer Product Number | MB40H4 |
Description | CABLE TIE HLDR QUAD SCREW #8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 1.12" L x 1.12" W x 0.19" H (28.4mm x 28.4mm x 4.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.55006 | ¥32,750.30 |




