Quad Opening Cable Tie Holder Black Screw, #8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB40C2

DigiKey Part Number
1436-1826-ND
Manufacturer
Manufacturer Product Number
MB40C2
Description
CABLE TIE HLDR QUAD SCREW #8 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.12" L x 1.12" W x 0.19" H (28.4mm x 28.4mm x 4.8mm)
Manufacturer
HellermannTyton
For Use With/Related Products
T18 - T50 Cable Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Black
Type
Quad Opening
Base Product Number
Mounting Type
Screw, #8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.26000¥16.26
10¥13.78500¥137.85
25¥12.92240¥323.06
50¥12.30400¥615.20
100¥11.71490¥1,171.49
Manufacturers Standard Package