
MB3A0M4 | |
|---|---|
DigiKey Part Number | 1436-1169-ND |
Manufacturer | |
Manufacturer Product Number | MB3A0M4 |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #4, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #4, Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) | |
For Use With/Related Products | T18, T30 Cable Ties | |
Material | Nylon | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.20199 | ¥6,201.99 |
| 2,000 | ¥5.90598 | ¥11,811.96 |
| 3,000 | ¥5.73945 | ¥17,218.35 |
| 5,000 | ¥5.53640 | ¥27,682.00 |
| 7,000 | ¥5.40659 | ¥37,846.13 |
| 10,000 | ¥5.27236 | ¥52,723.60 |






