Marker Strap/Flag Tie Blue 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18R6L4

DigiKey Part Number
IT18R6L4-ND
Manufacturer
Manufacturer Product Number
IT18R6L4
Description
MARKER TIE BLUE 18LB 3.94"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Blue 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.94")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
Halogen Free, Labeling Area
Wire/Cable Tie Type
Marker Strap/Flag Tie
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Blue
Bundle Diameter
0.75" (19.05mm)
Base Product Number
Width
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥9.24775¥1,849.55
400¥8.80613¥3,522.45
600¥8.55773¥5,134.64
1,000¥8.25472¥8,254.72
1,400¥8.06109¥11,285.53
2,000¥7.86081¥15,721.62
Manufacturers Standard Package