
IT18FL9C2 | |
|---|---|
DigiKey Part Number | 1436-1496-ND |
Manufacturer | |
Manufacturer Product Number | IT18FL9C2 |
Description | CBL TIE LOCKING NAT 18LB 4.33" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.361' (110.00mm, 4.33") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Labeling Area |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color Natural |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥4.66630 | ¥466.63 |
| 200 | ¥4.44320 | ¥888.64 |
| 300 | ¥4.31770 | ¥1,295.31 |
| 500 | ¥4.16470 | ¥2,082.35 |
| 700 | ¥4.06700 | ¥2,846.90 |
| 1,000 | ¥3.96585 | ¥3,965.85 |



