
GTLP50X60P2 | |
|---|---|
DigiKey Part Number | GTLP50X60P2-ND |
Manufacturer | |
Manufacturer Product Number | GTLP50X60P2 |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Length 6.000" (152.40mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥10.44900 | ¥104.49 |
| 20 | ¥9.94550 | ¥198.91 |
| 30 | ¥9.66367 | ¥289.91 |
| 50 | ¥9.32240 | ¥466.12 |
| 70 | ¥9.10286 | ¥637.20 |
| 100 | ¥8.87600 | ¥887.60 |




