
GTASST | |
|---|---|
DigiKey Part Number | GTASST-ND |
Manufacturer | |
Manufacturer Product Number | GTASST |
Description | GRIP TIE ASSORTMENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Ties Circuit Protection Kit 6 pcs - Assortment |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer HellermannTyton | Kit Type Cable Ties |
Packaging Bulk | Kit Contents 6 pcs - Assortment |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.78000 | ¥107.78 |
| Part Number | Description | Quantity |
|---|---|---|
| GT.50X80P2 | RECLOSABLE FASTENER RECT 0.5"X8" | 1 |
| GT.50X86P2 | RECLOSABLE FASTENER RECT 0.5"X8" | 1 |
| GT.50X115P2 | RECLSBLE FSTNR RECT 0.500" X 11" | 1 |
| GT.50X64P2 | RECLSBLE FSTNR RECT 0.5" X 6" | 1 |
| GT.75X152P2 | RECLSBLE FSTNR RECT 0.750" X 15" | 1 |

