
EHWM1 | |
|---|---|
DigiKey Part Number | EHWM1-ND |
Manufacturer | |
Manufacturer Product Number | EHWM1 |
Description | WIRE MANAGER 3X3.500X3.500" BLK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Wire Manager 3.000" L x 3.500" W x 3.500" H (76.20mm x 88.90mm x 88.90mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Plastic, Non Specified |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Obsolete | Weight 1.8 lbs (816.5 g) |
Type Wire Manager | Base Product Number |
Size / Dimension 3.000" L x 3.500" W x 3.500" H (76.20mm x 88.90mm x 88.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMPF1E | Panduit Corp | 0 | 298-12443-ND | ¥917.05000 | Similar |


