
CTM40M4 | |
|---|---|
DigiKey Part Number | 1436-1151-ND |
Manufacturer | |
Manufacturer Product Number | CTM40M4 |
Description | CABLE TIE HLDR DUAL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" | |
Size / Dimension | 0.87" L x 0.62" W x 0.37" H (22.0mm x 15.7mm x 9.4mm) | |
For Use With/Related Products | T18 - T120 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.96710 | ¥3,967.10 |
| 2,000 | ¥3.77766 | ¥7,555.32 |
| 3,000 | ¥3.67112 | ¥11,013.36 |
| 5,000 | ¥3.54121 | ¥17,706.05 |
| 7,000 | ¥3.45817 | ¥24,207.19 |
| 10,000 | ¥3.37227 | ¥33,722.70 |
| 25,000 | ¥3.16136 | ¥79,034.00 |





