CTM110M4 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


HellermannTyton
In Stock: 4,296
Unit Price: ¥12.74000
Datasheet
Dual Opening Cable Tie Holder White Screw, #8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM110M4

DigiKey Part Number
1436-1109-ND
Manufacturer
Manufacturer Product Number
CTM110M4
Description
CABLE TIE HLDR DUAL SCREW #8 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder White Screw, #8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, #8
Size / Dimension
0.58" L x 0.37" W x 0.27" H (14.7mm x 9.4mm x 6.8mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.98528¥1,985.28
2,000¥1.89043¥3,780.86
3,000¥1.83708¥5,511.24
5,000¥1.77201¥8,860.05
7,000¥1.73046¥12,113.22
10,000¥1.68745¥16,874.50
Manufacturers Standard Package