Aluminum Black Legend, Orange and White Background Photovoltaic. AC Disconnect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00857

DigiKey Part Number
1436-2133-ND
Manufacturer
Manufacturer Product Number
596-00857
Description
METAL SOLAR PLACARD ENGRAV 1=1PC
Customer Reference
Detailed Description
Aluminum Black Legend, Orange and White Background Photovoltaic. AC Disconnect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Black Legend, Orange and White Background
For Use With/Related Products
Notice
Material
Aluminum
Label Type
Photovoltaic. AC Disconnect
Label Size
3.75" L x 1.00" W (95.3mm x 25.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.