Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65164

DigiKey Part Number
309-65164-ND
Manufacturer
Manufacturer Product Number
309-65164
Description
HEATSHRINK 1/2"X4' BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70-21-0008-0004Parker Chomerics131944-1080-ND¥4,161.42000Parametric Equivalent
70-41-0008-0004Parker Chomerics121944-1073-ND¥2,306.89000Parametric Equivalent
F2211/2 BK105Alpha Wire2,265F2211/2BK105-ND¥85.79000Parametric Equivalent
F221B1/2 BK210Alpha Wire2,575A012B-4-ND¥51.78000Parametric Equivalent
F221V1/2 BK105Alpha Wire178F221V1/2BK105-ND¥63.09000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.89000¥31.89
2¥29.32000¥58.64
3¥27.91333¥83.74
5¥26.24600¥131.23
7¥25.19571¥176.37
10¥24.13700¥241.37
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1/2"X4' GNYE
In-Stock: 0
Unit Price: ¥20.02421
HEATSHRINK 1/2"X4' CL
In-Stock: 0
Unit Price: ¥26.03700
HEATSHRINK 1/2"X4' RD
In-Stock: 0
Unit Price: ¥26.03700
HEATSHRINK 1/2"X4' BLU
In-Stock: 0
Unit Price: ¥21.26708
HEATSHRINK 1/2"X4' WH
In-Stock: 0
Unit Price: ¥21.26708