
309-65163 | |
|---|---|
DigiKey Part Number | 1436-2446-ND |
Manufacturer | |
Manufacturer Product Number | 309-65163 |
Description | HEATSHRINK 1/2" X 300' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 104°F (40°C) |
Length 300.0' (91.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.252" (6.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,024.31000 | ¥1,024.31 |
| 2 | ¥942.05500 | ¥1,884.11 |
| 3 | ¥897.06333 | ¥2,691.19 |
| 5 | ¥843.41400 | ¥4,217.07 |
| 7 | ¥833.03143 | ¥5,831.22 |

