309-65123 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥6,880.54000
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65123

DigiKey Part Number
1436-2002-ND
Manufacturer
Manufacturer Product Number
309-65123
Description
HEATSHRINK 2:1 1/8" BLK 1000 FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
104°F (40°C)
Length
1000.0' (304.8m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT12-MPanduit Corp0298-13630-ND¥6,880.54000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,024.31000¥1,024.31
2¥942.05500¥1,884.11
3¥897.06333¥2,691.19
5¥843.41400¥4,217.07
7¥833.03143¥5,831.22
Manufacturers Standard Package