Parametric Equivalent

309-65112 | |
|---|---|
DigiKey Part Number | 309-65112-ND |
Manufacturer | |
Manufacturer Product Number | 309-65112 |
Description | HEATSHRINK 3/32"X100' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.047" (1.19mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT09-C | Panduit Corp | 0 | 298-13616-ND | ¥800.19000 | Similar |
| Q2-F-3/32-01-MS100FT | Qualtek | 316 | Q2F332B-100-ND | ¥77.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.80000 | ¥132.80 |








