Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Yellow 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60313

DigiKey Part Number
309-60313-ND
Manufacturer
Manufacturer Product Number
309-60313
Description
HEATSHRINK 3/4"X25' YEL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Yellow 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.027" (0.69mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
25.0' (7.6m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.752" (19.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/4"X25' BK
In-Stock: 0
Unit Price: ¥148.91360
HEATSHRINK 3/4"X25' WH
In-Stock: 0
Unit Price: ¥170.14225
HEATSHRINK 3/4"X25' GRN
In-Stock: 0
Unit Price: ¥170.14225
HEATSHRINK 3/4"X25' CL
In-Stock: 0
Unit Price: ¥170.14225
HEATSHRINK 3/4"X25' RD
In-Stock: 0
Unit Price: ¥128.92925