Parametric Equivalent

309-60308 | |
|---|---|
DigiKey Part Number | 309-60308-ND |
Manufacturer | |
Manufacturer Product Number | 309-60308 |
Description | HEATSHRINK 1/2"X25' YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 25.0' (7.6m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT50-C4 | Panduit Corp | 0 | HSTT50-C4-ND | ¥0.00000 | Similar |
| 0192670462 | Molex | 0 | 0192670462-ND | ¥5.05996 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥72.91835 | ¥14,583.67 |







