Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60292

DigiKey Part Number
309-60292-ND
Manufacturer
Manufacturer Product Number
309-60292
Description
HEATSHRINK 1/8"X100' YEL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.063" (1.60mm)
Mfr
Recovered Wall Thickness
0.019" (0.48mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
100.0' (30.5m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/8"X100' BK
In-Stock: 0
Unit Price: ¥102.08540
HEATSHRINK 1/8"X100' WH
In-Stock: 0
Unit Price: ¥107.54850
HEATSHRINK 1/8"X100' GRN
In-Stock: 0
Unit Price: ¥110.59225
HEATSHRINK 1/8"X100' CL
In-Stock: 0
Unit Price: ¥110.59225
HEATSHRINK 1/8"X100' BLUE
In-Stock: 0
Unit Price: ¥78.67780