
309-60197 | |
|---|---|
DigiKey Part Number | 309-60197-ND |
Manufacturer | |
Manufacturer Product Number | 309-60197 |
Description | HEATSHRINK 3/64"X1000' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.047" (1.19mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.024" (0.61mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 1000.0' (304.8m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.047" (1.19mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT05-C | Panduit Corp | 0 | 298-13608-ND | ¥742.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥821.72000 | ¥821.72 |


