Parametric Equivalent
Parametric Equivalent

309-60108 | |
|---|---|
DigiKey Part Number | 309-60108-ND |
Manufacturer | |
Manufacturer Product Number | 309-60108 |
Description | HEATSHRINK 1/16"X100' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.032" (0.82mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT06-C | Panduit Corp | 0 | 298-13610-ND | ¥743.12000 | Similar |
| Q2-F-1/16-01-MS100FT | Qualtek | 90 | Q2F116B-100-ND | ¥75.03000 | Parametric Equivalent |
| VERSAFIT-MINI-SPL-3/64-BK | TE Connectivity Raychem Cable Protection | 83 | VER364K-100-ND | ¥401.36000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥89.32480 | ¥8,932.48 |









