Similar

308-31220 | |
|---|---|
DigiKey Part Number | 308-31220-ND |
Manufacturer | |
Manufacturer Product Number | 308-31220 |
Description | HEATSHRINK 1/2" X 0.5' BLK 1=10 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fuel Resistant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192690028 | Molex | 0 | WM7377-ND | ¥35.22500 | Similar |
| HSTT50-Y | Panduit Corp | 0 | 298-11551-ND | ¥160.68000 | Similar |




