
300-73603 | |
|---|---|
DigiKey Part Number | 300-73603-ND |
Manufacturer | |
Manufacturer Product Number | 300-73603 |
Description | HEATSHRINK 0.12" X 1000' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.120" (3.05mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool | Features Self Extinguishing |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 1000.0' (304.8m) | Base Product Number |
Inner Diameter - Supplied 0.120" (3.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT12-M | Panduit Corp | 0 | 298-13630-ND | ¥6,880.54000 | Similar |


