Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2NFP9C

DigiKey Part Number
1436-1332-ND
Manufacturer
Manufacturer Product Number
2NFP9C
Description
SPIRAL WRAP 1/4" X 100' NATURAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
HellermannTyton
Color
Natural
Packaging
Bulk
Length
100' (30.48m)
Part Status
Active
Wall Thickness
0.045" (1.14mm)
Type
Spiral Wrap
Operating Temperature
-60°C ~ 88°C
Type Attributes
Harness
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Expanded
2.000" (50.80mm)
Features
Chemical Resistant, Solvent Resistant
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥478.10000¥478.10
2¥439.72000¥879.44
3¥418.68667¥1,256.06
5¥393.64600¥1,968.23
7¥377.97571¥2,645.83
10¥362.04500¥3,620.45
Manufacturers Standard Package