Wire Duct White Slotted (Raceway), Base Adhesive, Screw 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164-21108

DigiKey Part Number
1436-164-21108-ND
Manufacturer
Manufacturer Product Number
164-21108
Description
WIRE DUCT SLOTTED ADH SCRW 1.64'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Adhesive, Screw 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.00mm)
Manufacturer
HellermannTyton
Width
0.945" (24.00mm)
Series
Mounting Type
Adhesive, Screw
Packaging
Box
Material
Polypropylene (PP)
Part Status
Active
Color
White
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
0.945" (24.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.83000¥43.83
10¥37.21500¥372.15
25¥34.88280¥872.07
70¥32.43614¥2,270.53
140¥30.88729¥4,324.22
280¥29.41314¥8,235.68
560¥28.00973¥15,685.45
1,050¥26.79550¥28,135.28
2,520¥25.19208¥63,484.04
Manufacturers Standard Package