
161-64417 | |
|---|---|
DigiKey Part Number | 161-64417-ND |
Manufacturer | |
Manufacturer Product Number | 161-64417 |
Description | SLIT WRAP 0.944" X 10' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.945" (24.00mm) X 10.00' (3.05m) White |
Datasheet | Datasheet |
Category | Material Polyphenylene (PP), Halogen Free |
Manufacturer HellermannTyton | Color White |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -60°C ~ 110°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 1.063" (27.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.945" (24.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.68000 | ¥345.68 |


