Slit Wrap 0.748" (19.00mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-64310

DigiKey Part Number
1436-1235-ND
Manufacturer
Manufacturer Product Number
161-64310
Description
SLIT WRAP 0.748" X 100' BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.748" (19.00mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyphenylene (PP), Halogen Free
Manufacturer
HellermannTyton
Color
Black
Series
Length
100' (30.48m)
Packaging
Bag
Wall Thickness
0.040" (1.02mm)
Part Status
Active
Operating Temperature
-60°C ~ 110°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Features
Vibration Resistant
Diameter - Inside, Expanded
0.827" (21.00mm)
Material Flammability Rating
UL94 HB
Diameter - Outside, Non-Expanded
0.748" (19.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHR-20-6NBEssentra Components1RPC5041-ND¥2,254.38000Direct
PW75F-C20Panduit Corp1298-10272-ND¥2,095.75000Similar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,661.46000¥1,661.46
2¥1,582.12000¥3,164.24
3¥1,537.52667¥4,612.58
5¥1,490.55000¥7,452.75
Manufacturers Standard Package