Slit Wrap 0.551" (14.00mm) X 100' (30.48m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-64216

DigiKey Part Number
161-64216-ND
Manufacturer
Manufacturer Product Number
161-64216
Description
SLIT WRAP 0.551" X 100' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.551" (14.00mm) X 100' (30.48m) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyphenylene (PP), Halogen Free
Manufacturer
HellermannTyton
Color
White
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.030" (0.76mm)
Part Status
Active
Operating Temperature
-60°C ~ 110°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Features
Vibration Resistant
Diameter - Inside, Expanded
0.630" (16.00mm)
Material Flammability Rating
UL94 HB
Diameter - Outside, Non-Expanded
0.551" (14.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
36¥1,258.34361¥45,300.37