Cable Clip, U-Type Black Push In 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-64002

DigiKey Part Number
161-64002-ND
Manufacturer
Manufacturer Product Number
161-64002
Description
CBL CLIP U-TYPE BLK PUSH IN 50PK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Push In 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Opening Size
0.315" (8.00mm)
Manufacturer
HellermannTyton
Mounting Type
Push In
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 HB
Type
Clip, U-Type
Features
Connectable, Heat Stabilized, Impact Resistant, UV Resistant
Type Attributes
Open
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,055.73000¥1,055.73
Manufacturers Standard Package