
161-62000 | |
|---|---|
DigiKey Part Number | 161-62000-ND |
Manufacturer | |
Manufacturer Product Number | 161-62000 |
Description | SLIT WRAP 0.551" X 10' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.551" (14.00mm) X 10.00' (3.05m) Black |
Datasheet | Datasheet |
Category | Material Polyphenylene (PP), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 10.00' (3.05m) |
Packaging Bag | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -60°C ~ 110°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 0.630" (16.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.551" (14.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.16000 | ¥268.16 |


