Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00306

DigiKey Part Number
1436-2407-ND
Manufacturer
Manufacturer Product Number
157-00306
Description
CBL TIE LOCK BLK 50LB 8.59" 1PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.716' (218.10mm, 8.59")
Manufacturer
HellermannTyton
Mounting Type
Push Mount, Fir Tree
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized, Impact Modified
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.5"
Color
Black
Bundle Diameter
1.97" (50.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.04562¥4,182.48
8,000¥0.99571¥7,965.68
12,000¥0.96762¥11,611.44
20,000¥0.93337¥18,667.40
28,000¥0.91147¥25,521.16
40,000¥0.88883¥35,553.20
Manufacturers Standard Package