
157-00232 | |
|---|---|
DigiKey Part Number | 1436-1977-ND |
Manufacturer | |
Manufacturer Product Number | 157-00232 |
Description | CBL TIE LOCKING BLACK 50LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Mounting Type Push Mount, Fir Tree |
Manufacturer HellermannTyton | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized, Impact Resistant, UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.201" (5.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.04668 | ¥1,523.34 |
| 1,000 | ¥2.90111 | ¥2,901.11 |
| 1,500 | ¥2.81930 | ¥4,228.95 |
| 2,500 | ¥2.71943 | ¥6,798.57 |
| 3,500 | ¥2.65563 | ¥9,294.70 |
| 5,000 | ¥2.58961 | ¥12,948.05 |


