Standard, Locking Black 1.38" (35.00mm) 0.140" (3.56mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00057

DigiKey Part Number
1436-1032-ND
Manufacturer
Manufacturer Product Number
156-00057
Description
CBL TIE LOCKING BLACK 30LB 5.83"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.140" (3.56mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.486' (148.00mm, 5.83")
Manufacturer
HellermannTyton
Mounting Type
Push Mount, Fir Tree
Packaging
Bag
Tensile Strength
30 lbs (13.61 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
5.75"
Color
Black
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Width
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.55716¥1,278.58
1,000¥2.43500¥2,435.00
1,500¥2.36627¥3,549.41
2,500¥2.28247¥5,706.18
3,500¥2.22893¥7,801.26
5,000¥2.17353¥10,867.65
Manufacturers Standard Package